
* Images are for reference only
SXT32412FB27-16.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32412FB27-16.000M
- JLCPCB Part #
- C6263902
- Package
- SMD3225-4P
- Description
- -20℃~+70℃ 12pF 16MHz 70Ω ±10ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2711
200+
$0.5072
500+
$0.4910
1000+
$0.4830
Related Products

SXT32412FC27-16.000M
Suntsu Electronics, Inc.
$1.3099

SXT32410BB27-16.000M
Suntsu Electronics, Inc.
$0.8237

SXT32412FC07-16.000M
Suntsu Electronics, Inc.
$1.2905

FA-238 33.3330MB-K3
Seiko Epson
$0.4875

SXT32412BA17-52.000M
Suntsu Electronics, Inc.
$0.9416

QT325S-36.864MDDJ-T
QST Products, LLC
$0.7785
Welcome back, may I help you?