
* Images are for reference only
R1517S341E-E2-FE
Extended
- Manufacturer
- Nisshinbo Micro Devices Inc.
- MFR.Part #
- R1517S341E-E2-FE
- JLCPCB Part #
- C6262902
- Package
- HSOP-6J
- Description
- -40℃~+105℃@(Ta) 18uA 3.4V 350mV@(500mA) 36V 500mA Fixed Over Current Protection、Over Temperature Protection、Soft Start、Enable Positive HSOP-6J Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6454
200+
$0.2585
500+
$0.2489
1000+
$0.2457
Related Products

R1517S341F-E2-FE
Nisshinbo Micro Devices Inc.
$0.6438

R1518S341E-E2-FE
Nisshinbo Micro Devices Inc.
$0.6438

R1517S341B-E2-FE
Nisshinbo Micro Devices Inc.
$0.6310

R1517S331E-E2-FE
Nisshinbo Micro Devices Inc.
$0.6326

R1524S060B-E2-KE
Nisshinbo Micro Devices Inc.
$1.0163

R1518S501E-E2-FE
Nisshinbo Micro Devices Inc.
$0.6310
Welcome back, may I help you?