
* Images are for reference only
SXT32412AA07-14.7456M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32412AA07-14.7456M
- JLCPCB Part #
- C6261056
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 100Ω 12pF 14.7456MHz ±50ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0174
200+
$0.4063
500+
$0.3934
1000+
$0.3870
Related Products

SXT32412BA07-14.7456M
Suntsu Electronics, Inc.
$1.0448

SXT32412CA07-14.7456M
Suntsu Electronics, Inc.
$0.6611

SXT32415AA07-14.7456M
Suntsu Electronics, Inc.
$0.6272

SXT32410FD17-24.000M
Suntsu Electronics, Inc.
$1.4833

FL4000269Q
Diodes Incorporated
$1.0335

SXT32418DA38-20.000M
Suntsu Electronics, Inc.
$0.7755
Welcome back, may I help you?