
* Images are for reference only
SXT32411CB38-36.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32411CB38-36.000M
- JLCPCB Part #
- C6260922
- Package
- SMD3225-4P
- Description
- -30℃~+85℃ 11pF 36MHz 40Ω ±25ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4648
200+
$0.5856
500+
$0.5663
1000+
$0.5566
Related Products

SXT32413CB38-36.000M
Suntsu Electronics, Inc.
$1.4648

SXT32418CB38-36.000M
Suntsu Electronics, Inc.
$1.4648

SXT32417CB38-36.000M
Suntsu Electronics, Inc.
$1.4648

SXT32412FD48-44.000M
Suntsu Electronics, Inc.
$2.2407

SXT32417EB07-13.000M
Suntsu Electronics, Inc.
$0.9841

SXT32421AA38-22.1184M
Suntsu Electronics, Inc.
$0.9228
Welcome back, may I help you?