
* Images are for reference only
SXT32411BB48-50.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32411BB48-50.000M
- JLCPCB Part #
- C6260868
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 11pF 35Ω 50MHz ±30ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5706
200+
$0.2276
500+
$0.2212
1000+
$0.2164
Related Products

SXT32419BB48-50.000M
Suntsu Electronics, Inc.
$0.5674

SXT32411BA48-50.000M
Suntsu Electronics, Inc.
$0.5642

SXT22411BB48-50.000M
Suntsu Electronics, Inc.
$1.3126

SXT32419DB07-27.120M
Suntsu Electronics, Inc.
$1.2902

SXT32417EA27-13.560M
Suntsu Electronics, Inc.
$0.6251

FA-238 25.0000MB-K6
Seiko Epson
$0.8607
Welcome back, may I help you?