
* Images are for reference only
SXT32410CA17-19.200M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32410CA17-19.200M
- JLCPCB Part #
- C6258916
- Package
- SMD3225-4P
- Description
- -10℃~+70℃ 10pF 19.2MHz 70Ω ±25ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1087
200+
$0.4422
500+
$0.4277
1000+
$0.4212
Related Products

SXT32420CA17-19.200M
Suntsu Electronics, Inc.
$1.1054

SXT32410CA16-19.200M
Suntsu Electronics, Inc.
$1.1054

SXT32410CA27-19.200M
Suntsu Electronics, Inc.
$1.1103

SXT32410EB48-26.000M
Suntsu Electronics, Inc.
$0.8957

SXT3249AA38-24.000M
Suntsu Electronics, Inc.
$0.9570

SXT3248DB17-13.000M
Suntsu Electronics, Inc.
$0.9473
Welcome back, may I help you?