
* Images are for reference only
SXT2248DB07-32.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2248DB07-32.000M
- JLCPCB Part #
- C6258459
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 32MHz 60Ω 8pF ±20ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3600
200+
$0.5431
500+
$0.5253
1000+
$0.5157
Related Products

SXT2148DB07-32.000M
Suntsu Electronics, Inc.
$0.7735

SXT2248DB07-12.000M
Suntsu Electronics, Inc.
$0.9233

SXT2248DB17-32.000M
Suntsu Electronics, Inc.
$1.3648

SXT22417DB38-18.432M
Suntsu Electronics, Inc.
$1.1795

SXT22418FA16-30.000M
Suntsu Electronics, Inc.
$2.6587

SXT22415DD17-14.7456M
Suntsu Electronics, Inc.
$0.9266
Welcome back, may I help you?