
* Images are for reference only
SXT22418FD38-16.384M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22418FD38-16.384M
- JLCPCB Part #
- C6255228
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 100Ω 16.384MHz 18pF ±10ppm ±20ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4261
200+
$0.5705
500+
$0.5511
1000+
$0.5414
Related Products

SXT22418DD38-16.384M
Suntsu Electronics, Inc.
$1.2037

SXT22418FE38-16.384M
Suntsu Electronics, Inc.
$1.4518

SXT32418FD38-16.384M
Suntsu Electronics, Inc.
$1.4261

SXT22417DA07-30.000M
Suntsu Electronics, Inc.
$2.5701

SXT22414AA16-12.000M
Suntsu Electronics, Inc.
$1.0136

SXT22411CA16-19.200M
Suntsu Electronics, Inc.
$1.2069
Welcome back, may I help you?