
* Images are for reference only
SXT22415DA16-13.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22415DA16-13.000M
- JLCPCB Part #
- C6254028
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 120Ω 13MHz 15pF ±20ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9365
200+
$0.3746
500+
$0.3617
1000+
$0.3553
Related Products

SXT22415DB16-13.000M
Suntsu Electronics, Inc.
$0.9462

SXT22415BA16-13.000M
Suntsu Electronics, Inc.
$0.8865

SXT22416DA16-13.000M
Suntsu Electronics, Inc.
$0.9365

C2E-37.400-10-1530-X-R
AKER
$0.6217

SXT22419BB48-16.384M
Suntsu Electronics, Inc.
$1.0350

SXT2248FD16-24.000M
Suntsu Electronics, Inc.
$1.3741
Welcome back, may I help you?