
* Images are for reference only
SXT22416DB48-19.200M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22416DB48-19.200M
- JLCPCB Part #
- C6253719
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 100Ω 16pF 19.2MHz ±20ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2550
200+
$0.5007
500+
$0.4846
1000+
$0.4765
Related Products

SXT22415DB48-19.200M
Suntsu Electronics, Inc.
$1.2550

SXT22416DA48-19.200M
Suntsu Electronics, Inc.
$1.2453

SXT22412DB48-19.200M
Suntsu Electronics, Inc.
$1.2550

SXT22422CC16-22.1184M
Suntsu Electronics, Inc.
$1.0175

SXT22411AA38-14.31818M
Suntsu Electronics, Inc.
$1.1145

SXT22412BB38-27.000M
Suntsu Electronics, Inc.
$1.0628
Welcome back, may I help you?