
* Images are for reference only
SXT22413DD48-22.1184M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22413DD48-22.1184M
- JLCPCB Part #
- C6253436
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 13pF 22.1184MHz 80Ω ±20ppm ±20ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3052
200+
$0.5221
500+
$0.5044
1000+
$0.4947
Related Products

SXT32413DD48-22.1184M
Suntsu Electronics, Inc.
$1.3052

SXT22413DA48-22.1184M
Suntsu Electronics, Inc.
$1.2714

SXT22417DD48-22.1184M
Suntsu Electronics, Inc.
$1.1086

SXT22418AA48-16.384M
Suntsu Electronics, Inc.
$0.9846

SXT22412EC48-14.7456M
Suntsu Electronics, Inc.
$0.7654

SXT22422CC16-16.384M
Suntsu Electronics, Inc.
$1.0909
Welcome back, may I help you?