
* Images are for reference only
SXT22412FB17-16.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412FB17-16.000M
- JLCPCB Part #
- C6252674
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 100Ω 12pF 16MHz ±10ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6148
200+
$0.6453
500+
$0.6243
1000+
$0.6130
Related Products

SXT22412FB17-26.000M
Suntsu Electronics, Inc.
$1.2389

SXT22412BB17-16.000M
Suntsu Electronics, Inc.
$1.3793

SXT21412FB17-16.000M
Suntsu Electronics, Inc.
$0.8582

SXT22417EC48-14.31818M
Suntsu Electronics, Inc.
$1.3696

8Z-51.240MEEE-T
TXC Corp
$2.1987

SXT22420BB07-12.000M
Suntsu Electronics, Inc.
$1.1373
Welcome back, may I help you?