
* Images are for reference only
PI3USB221AZWEX-13R
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- PI3USB221AZWEX-13R
- JLCPCB Part #
- C6251855
- Package
- UDFN-10(3x3)
- Description
- -40℃~+85℃ 1.6GHz 125ns 12ns 2 2.3V~3.6V 250ps 2:1 6pF 6Ω Bidirectional analog channel、Fault protection UDFN-10(3x3) Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7119
200+
$0.2835
500+
$0.2755
1000+
$0.2706
Related Products
Welcome back, may I help you?