
* Images are for reference only
PCN10C-32S-2.54DS(72)
Extended
- Manufacturer
- HRS(Hirose)
- MFR.Part #
- PCN10C-32S-2.54DS(72)
- JLCPCB Part #
- C6251110
- Package
- Push-Pull,P=2.54mm
- Description
- -55℃~+85℃ 2 2.54mm 2A 32P Gold Right Angle 弯插,P=2.54mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 22
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.9412
198+
$2.3717
506+
$2.2929
990+
$2.2527
Welcome back, may I help you?