
* Images are for reference only
PBC28SABN
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- PBC28SABN
- JLCPCB Part #
- C6250864
- Package
- Plugin,P=2.54mm
- Description
- -65℃~+125℃ 1 2.54mm 28P 3A Black Phosphor Bronze Through Hole Tin Plugin,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.3193
200+
$1.3245
500+
$1.2810
1000+
$1.2585
Welcome back, may I help you?