
* Images are for reference only
FFC3A20-17-T
Extended
- Manufacturer
- Global Connector Technology
- MFR.Part #
- FFC3A20-17-T
- JLCPCB Part #
- C6250655
- Package
- SMD,P=1mm
- Description
- -40℃~+85℃ 0.3mm 17P 1mm 5.5mm Phosphor Bronze Single-side Contact/Vertical Slide Lock Surface Mount,Vertical Tin SMD,P=1mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5154
200+
$0.2062
500+
$0.1998
1500+
$0.1949
Welcome back, may I help you?