
* Images are for reference only
NPPC271LFBN-RC
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- NPPC271LFBN-RC
- JLCPCB Part #
- C6248863
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 1 2.54mm 250V 27P 3A 8.51mm Gold Through Hole Plugin,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0307
200+
$1.2094
500+
$1.1693
1000+
$1.1500
Related Products

NPPC231LFBN-RC
Sullins Connector Solutions
$2.6661

NPPC371LFBN-RC
Sullins Connector Solutions
$3.6426

NPPC241LFBN-RC
Sullins Connector Solutions
$2.7577

324-13-112-41-002000
Mill-Max Mfg. Corp.
$21.0041

315-13-136-61-001000
Mill-Max Mfg. Corp.
$23.7729

BG095-23-A-N-D
Global Connector Technology
$2.3802
Welcome back, may I help you?