This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

NPPC031KFXC-RC

Extended
Manufacturer
Sullins Connector Solutions
MFR.Part #
NPPC031KFXC-RC
JLCPCB Part #
C6248837
Package
SMD,P=2.54mm
Description
-40℃~+105℃ 1 1x3P 2.54mm 250V 3A 3P 7.1mm Gold Phosphor bronze Square Hole Surface Mount,Vertical Top SMD,P=2.54mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 77

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.2620
10+ $1.9313
30+ $1.7242
77+ $1.5123
462+ $1.4160
1001+ $1.3759
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons