
* Images are for reference only
SXT22410DD38-24.576M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22410DD38-24.576M
- JLCPCB Part #
- C6247888
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 10pF 24.576MHz 80Ω ±20ppm ±20ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2427
200+
$0.8945
500+
$0.8655
1000+
$0.8509
Related Products

SXT32410DD38-24.576M
Suntsu Electronics, Inc.
$1.0673

SXT22410ED38-24.576M
Suntsu Electronics, Inc.
$2.3428

SXT22410DD48-24.576M
Suntsu Electronics, Inc.
$0.7202

SXT22421CC17-14.31818M
Suntsu Electronics, Inc.
$1.2126

SXT22418ED38-32.000M
Suntsu Electronics, Inc.
$1.2288

SXT22419DC27-13.000M
Suntsu Electronics, Inc.
$0.9607
Welcome back, may I help you?