
* Images are for reference only
SXT21421AA07-24.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21421AA07-24.000M
- JLCPCB Part #
- C6247655
- Package
- SMD2016-4P
- Description
- 0℃~+70℃ 120Ω 21pF 24MHz ±50ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1786
200+
$0.4708
500+
$0.4547
1000+
$0.4466
Related Products

SXT21421AA07-26.000M
Suntsu Electronics, Inc.
$2.1685

SXT21412AA07-24.000M
Suntsu Electronics, Inc.
$0.7933

SXT21422AA07-24.000M
Suntsu Electronics, Inc.
$1.1786

SXT21410CB17-20.000M
Suntsu Electronics, Inc.
$1.5930

SXT21416DD27-16.384M
Suntsu Electronics, Inc.
$1.1996

SXT21416ED48-18.432M
Suntsu Electronics, Inc.
$1.4124
Welcome back, may I help you?