
* Images are for reference only
SXT21419EC27-16.384M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21419EC27-16.384M
- JLCPCB Part #
- C6247276
- Package
- SMD2016-4P
- Description
- -20℃~+70℃ 16.384MHz 19pF 200Ω ±15ppm ±25ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2724
200+
$0.5090
500+
$0.4913
1000+
$0.4832
Related Products

SXT21419ED27-16.384M
Suntsu Electronics, Inc.
$1.2981

SXT21416EC27-16.384M
Suntsu Electronics, Inc.
$1.2724

SXT21419CC27-16.384M
Suntsu Electronics, Inc.
$1.1001

SXT2147BA38-27.120M
Suntsu Electronics, Inc.
$1.5349

SXT21410AA16-27.000M
Suntsu Electronics, Inc.
$1.0517

SXT21410FA16-27.120M
Suntsu Electronics, Inc.
$1.2498
Welcome back, may I help you?