
* Images are for reference only
SXT21418EA48-52.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21418EA48-52.000M
- JLCPCB Part #
- C6246681
- Package
- SMD2016-4P
- Description
- -40℃~+85℃ 18pF 52MHz 60Ω ±15ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9378
200+
$0.7732
500+
$0.7474
1000+
$0.7345
Related Products

SXT21412EA48-52.000M
Suntsu Electronics, Inc.
$1.9378

SXT21418EB48-52.000M
Suntsu Electronics, Inc.
$1.9474

SXT21418CA48-52.000M
Suntsu Electronics, Inc.
$1.8669

ECS-320-10-37B2-CKY-TR
ECS
$0.7474

SXT21419CA17-24.000M
Suntsu Electronics, Inc.
$1.2935

SXT21412EE07-32.000M
Suntsu Electronics, Inc.
$1.1630
Welcome back, may I help you?