
* Images are for reference only
SXT21414BA38-37.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21414BA38-37.400M
- JLCPCB Part #
- C6246253
- Package
- SMD2016-4P
- Description
- -30℃~+85℃ 100Ω 14pF 37.4MHz ±30ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7877
200+
$0.3141
500+
$0.3045
1000+
$0.2996
Related Products

SXT21416BA38-37.400M
Suntsu Electronics, Inc.
$1.1243

SXT21414BB38-37.400M
Suntsu Electronics, Inc.
$0.7974

SXT21414CA38-37.400M
Suntsu Electronics, Inc.
$1.1469

SXT21410BB17-25.000M
Suntsu Electronics, Inc.
$1.0422

SXT21410BA16-27.120M
Suntsu Electronics, Inc.
$1.0647

SXT21417CC48-25.000M
Suntsu Electronics, Inc.
$2.2744
Welcome back, may I help you?