
* Images are for reference only
SXT1149CA07-27.120M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT1149CA07-27.120M
- JLCPCB Part #
- C6242169
- Package
- SMD1612-4P
- Description
- 0℃~+70℃ 150Ω 27.12MHz 9pF ±25ppm ±50ppm SMD1612-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9659
200+
$0.3861
500+
$0.3731
1000+
$0.3667
Related Products

SXT1147CA07-27.120M
Suntsu Electronics, Inc.
$0.9659

SXT1149AA07-27.120M
Suntsu Electronics, Inc.
$0.9610

SXT1149CB07-27.120M
Suntsu Electronics, Inc.
$0.9610

416F30023IKR
CTS Electronic Components
$1.1032

SXT1149DC07-25.000M
Suntsu Electronics, Inc.
$1.0725

SXT11413BB48-26.000M
Suntsu Electronics, Inc.
$0.9659
Welcome back, may I help you?