
* Images are for reference only
EGXA401VSN561MA45L
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- EGXA401VSN561MA45L
- JLCPCB Part #
- C6238933
- Package
- Plugin,D35xL47.5mm
- Description
- -40℃~+125℃ 10mm 2.08A@120Hz 3000hrs@125℃ 35mm 400V 47.5mm 560uF ±20% Plugin,D35xL47.5mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.7994
200+
$3.5121
400+
$3.3947
800+
$3.3368
Related Products