
* Images are for reference only
EFM8UB20F32G-B-QFN32
Extended
- Manufacturer
- SKYWORKS/SILICON LABS
- MFR.Part #
- EFM8UB20F32G-B-QFN32
- JLCPCB Part #
- C6238848
- Package
- QFN-32(5x5)
- Description
- -40℃~+85℃ 10bit 2.25KB 2.65V~3.6V 25 32KB 48MHz 51 Series 8 Bit Built-in FLASH Power-on reset (POR)、Undervoltage detection (BOR/LVD/LVR/LVI)、Watchdog reset、Software reset、External pin reset (NRST)、Built-in general-purpose timer、Programmable watchdog、Integrated LDO、Built-in temperature sensor QFN-32(5x5) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 73
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0376
219+
$1.2131
511+
$1.1728
1022+
$1.1518
Related Products
Welcome back, may I help you?