This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EC7BW-48S15S

Extended
Manufacturer
Cincon Electronics Co. LTD
MFR.Part #
EC7BW-48S15S
JLCPCB Part #
C6238817
Package
DIP,50.8x25.4mm
Description
1 1.33A 1.5kV 15V 18V~75V 20W 90% Short Circuit Protection、Over Current Protection、Under Voltage Protection、Overvoltage protection、Automatic fault recovery DIP,50.8x25.4mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 12

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $103.0896
204+ $41.1343
504+ $39.7592
996+ $39.0797
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons