This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EFM32JG1B100F128GM32-C0R

Extended
Manufacturer
SKYWORKS/SILICON LABS
MFR.Part #
EFM32JG1B100F128GM32-C0R
JLCPCB Part #
C6238805
Package
QFN-32(5x5)
Description
-40℃~+85℃ 1.85V~3.8V 128KB 12bit 20 32 Bit 32KB 40MHz ARM Cortex-M3 Built-in FLASH QFN-32(5x5) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 2500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $6.0489
200+ $2.4138
500+ $2.3332
1000+ $2.2945

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons