
* Images are for reference only
EFM32GG11B510F2048IM64-BR
Extended
- Manufacturer
- SKYWORKS/SILICON LABS
- MFR.Part #
- EFM32GG11B510F2048IM64-BR
- JLCPCB Part #
- C6238787
- Package
- QFN-64(9x9)
- Description
- -40℃~+125℃ 1.8V~3.8V 12bit 12bit 2MB 32 Bit 384KB 53 72MHz ARM Cortex-M4 Built-in FLASH QFN-64(9x9) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.0816
200+
$7.2153
500+
$6.9737
1000+
$6.8545
Related Products
Welcome back, may I help you?