
* Images are for reference only
SMH151-LPPE-D11-SM-BK
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SMH151-LPPE-D11-SM-BK
- JLCPCB Part #
- C6229169
- Package
- SMD,P=1mm
- Description
- -40℃~+125℃ 1A 1mm 1mm 2 22P Black Gold Phosphor Bronze Surface Mount,Vertical SMD,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.2506
200+
$1.6971
500+
$1.6406
1000+
$1.6116
Related Products

SMH151-LPPE-D17-SM-BK
Sullins Connector Solutions
$6.5719

SMH151-LPPE-D31-SM-BK
Sullins Connector Solutions
$11.9339

SMH151-LPPE-D13-SM-BK
Sullins Connector Solutions
$5.0233

MW-10-03-G-D-130-112-A-P-TR
Samtec
$14.3197

BC050-08A-K0-0200-0160-0480-LB
Global Connector Technology
$1.2776

MW-08-03-G-D-220-090
Samtec
$10.5789
Welcome back, may I help you?