
* Images are for reference only
SMH100-LPPE-S37-ST-BK
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SMH100-LPPE-S37-ST-BK
- JLCPCB Part #
- C6229078
- Package
- Plugin,P=1mm
- Description
- -40℃~+125℃ 1 1A 1mm 37P Black Gold Phosphor Bronze Through Hole Plugin,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.5977
200+
$2.2349
500+
$2.1592
1000+
$2.1221
Related Products

SMH100-LPPE-S27-ST-BK
Sullins Connector Solutions
$4.0879

SMH100-LPPE-S39-ST-BK
Sullins Connector Solutions
$5.9135

SMH100-LPPE-S32-ST-BK
Sullins Connector Solutions
$1.9852

BX-PZ1.0-1-13PZZ
Bossie
$0.1866

860-10-002-10-001101
Preci-Dip
$0.7251

SMH100-LPPE-S14-ST-BK
Sullins Connector Solutions
$2.1350
Welcome back, may I help you?