
* Images are for reference only
MPM3804GG-12-Z
Extended
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MPM3804GG-12-Z
- JLCPCB Part #
- C6228635
- Package
- QFN-10(2x2)
- Description
- -40℃~+125℃ 0.9mm 1 1.2V 2.3V~5.5V 2.4MHz 2mm 2mm 340uA 600mA 91% Short Circuit Protection、Over-temperature protection、Over Current Protection、Under Voltage Protection、Automatic fault recovery、Light load efficient mode、Power-on timing control Step-down type QFN-10(2x2) DC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0410
100+
$1.7051
500+
$1.4209
1000+
$1.1626
Related Products
Welcome back, may I help you?