
* Images are for reference only
MQF574T25-49.152-2.5/-30+85
Extended
- Manufacturer
- MERCURY Electronic
- MFR.Part #
- MQF574T25-49.152-2.5/-30+85
- JLCPCB Part #
- C6228559
- Package
- SMD7050-4P
- Description
- -30℃~+85℃ 2.5V 27mA 49.152MHz CMOS ±2.5ppm SMD7050-4P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 5
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$41.7963
200+
$16.6778
500+
$16.1206
1000+
$15.8444
Related Products

QMQF574T33-2.5B-15.360
MERCURY Electronic
$37.2239

MQF574T33-28.800-2.5/-30+85
MERCURY Electronic
$41.7963

QVMQF574T25-2.0A-13.000
MERCURY Electronic
$39.5109

QMQF574T25-2.0A-66.500
MERCURY Electronic
$39.5109

QMQF574T25-2.0A-38.900
MERCURY Electronic
$39.5109

QMQF574T25-2.0A-25.600
MERCURY Electronic
$39.5109
Welcome back, may I help you?