
* Images are for reference only
MQF326P33-40.960-1.0/-40+85
Extended
- Manufacturer
- MERCURY Electronic
- MFR.Part #
- MQF326P33-40.960-1.0/-40+85
- JLCPCB Part #
- C6228355
- Package
- SMD3225-6P
- Description
- -40℃~+85℃ 3.3V 40.96MHz 40mA PECL ±1ppm SMD3225-6P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 3
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$37.2117
201+
$14.8479
501+
$14.3522
999+
$14.1068
Related Products

MQF326P33-49.960-1.0/-40+85
MERCURY Electronic
$37.2117

MQF326T33-40.960-1.0/-40+85
MERCURY Electronic
$37.2117

MQF326D33-49.960-1.0/-40+85
MERCURY Electronic
$37.2117

QVMQF326P33-2.0A-19.6608
MERCURY Electronic
$34.9271

MQF326D33-864.000-1.0/-40+85
MERCURY Electronic
$37.2117

QVMQF326P25-2.5B-156.250
MERCURY Electronic
$32.6424
Welcome back, may I help you?