
* Images are for reference only
MQF326P33-128.000-1.0/-40+85
Extended
- Manufacturer
- MERCURY Electronic
- MFR.Part #
- MQF326P33-128.000-1.0/-40+85
- JLCPCB Part #
- C6228308
- Package
- SMD3225-6P
- Description
- -40℃~+85℃ 128MHz 3.3V 40mA PECL ±1ppm SMD3225-6P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 3
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$37.1776
201+
$14.8343
501+
$14.3391
999+
$14.0939
Related Products

MQF326P33-120.000-1.0/-40+85
MERCURY Electronic
$37.1776

MQF326P33-108.000-1.0/-40+85
MERCURY Electronic
$37.1776

MQF326P33-125.000-1.0/-40+85
MERCURY Electronic
$37.4083

MQF326P25-148.500-1.0/-40+85
MERCURY Electronic
$37.1776

QMQF326D33-2.5B-27.456
MERCURY Electronic
$32.6125

MQF326P25-98.304-1.0/-40+85
MERCURY Electronic
$37.1776
Welcome back, may I help you?