
* Images are for reference only
MP3386DR-LF-Z
Extended
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MP3386DR-LF-Z
- JLCPCB Part #
- C6228020
- Package
- QFN-24(4x4)
- Description
- -40℃~+85℃ 1.25MHz 30mA 4.5V~25V 50V 6 Boost DC-DC PWM QFN-24(4x4) LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.1624
10+
$2.7247
30+
$2.4647
100+
$2.2030
Welcome back, may I help you?