This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MC-146 32.7680KA-AG: PURE SN

Extended
Manufacturer
Seiko Epson
MFR.Part #
MC-146 32.7680KA-AG: PURE SN
JLCPCB Part #
C6224075
Package
SMD6715-4P
Description
-40℃~+85℃ 32.768kHz 65kΩ 7pF ±20ppm SMD6715-4P Crystals ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 14

Full Reel: 250

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.6606
200+ $0.2633
500+ $0.2552
1000+ $0.2504
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons