
* Images are for reference only
LPPB171NFFN-RC
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- LPPB171NFFN-RC
- JLCPCB Part #
- C6217416
- Package
- Plugin,P=1.27mm
- Description
- -40℃~+105℃ 1 1.27mm 17P 1A 4.5mm Gold Through Hole Plugin,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.2613
200+
$1.3020
500+
$1.2585
1000+
$1.2375
Welcome back, may I help you?