
* Images are for reference only
SFM210-LPSE-D14-SM-BK
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SFM210-LPSE-D14-SM-BK
- JLCPCB Part #
- C6216323
- Package
- SMD,P=1mm
- Description
- -40℃~+125℃ 1A 1mm 1mm 2 2.2mm 28P Gold Surface Mount,Vertical SMD,P=1mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.1525
200+
$4.4504
500+
$4.3011
1000+
$4.2288
Related Products

SFM210-LPSE-D44-SM-BK
Sullins Connector Solutions
$32.9692

SFM210-LPSE-D17-SM-BK
Sullins Connector Solutions
$13.5921

SFM210-LPSE-D19-SM-BK
Sullins Connector Solutions
$15.2480

CLM-118-02-G-D-A-P
Samtec
$18.2882

SFM210-LPPE-D46-SM-BK
Sullins Connector Solutions
$21.7782

SFM210-LPPE-D33-SP-BK
Sullins Connector Solutions
$13.9390
Welcome back, may I help you?