
* Images are for reference only
SFH11-PPPC-D05-ST-BK
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SFH11-PPPC-D05-ST-BK
- JLCPCB Part #
- C6215828
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 10P 2 2.54mm 2.54mm 3A 8.51mm Gold Through Hole 插件,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0395
200+
$0.4162
500+
$0.4017
1000+
$0.3953
Related Products

SFH11-PPPC-D15-ST-BK
Sullins Connector Solutions
$2.6960

SFH11-PPPC-D03-ST-BK
Sullins Connector Solutions
$0.8355

SFH11-PPPC-D04-ST-BK
Sullins Connector Solutions
$0.9480

SSW-142-01-S-S
Samtec
$14.7248

311-43-131-41-001000
Mill-Max Mfg. Corp.
$4.1162

315-13-142-41-003000
Mill-Max Mfg. Corp.
$21.8566
Welcome back, may I help you?