This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

S41X083152JP

Extended
Manufacturer
CTS Electronic Components
MFR.Part #
S41X083152JP
JLCPCB Part #
C6214561
Package
0804
Description
1.5kΩ 31mW 4 8 ±200ppm/℃ ±5% 0804 Resistor Networks, Arrays ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 141

Full Reel: 10000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0637
200+ $0.0255
500+ $0.0245
1000+ $0.0242
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons