This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

J105D1CS24VDC.45

Extended
Manufacturer
CIT Relay and Switch
MFR.Part #
J105D1CS24VDC.45
JLCPCB Part #
C6211605
Package
Plugin
Description
-55℃~+125℃ 10A 10ms 10ms 24V 277V@AC AgSnO2 One set changeover: 1C (SPDT - changeover) 插件 Power Relays ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.4099
200+ $0.9617
500+ $0.9296
1000+ $0.9136
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons