
* Images are for reference only
CY8C4147AZA-S445T
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- CY8C4147AZA-S445T
- JLCPCB Part #
- C6206408
- Package
- TQFP-64(10x10)
- Description
- -40℃~+85℃ 1.71V~5.5V 128KB 12bit 16KB 32 Bit 48MHz 54 7bit ARM Cortex-M0+ Built-in+External FLASH TQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.2841
200+
$4.1034
500+
$3.9669
1500+
$3.8995
Related Products
Welcome back, may I help you?