
* Images are for reference only
714-43-101-31-018000
Extended
- Manufacturer
- Mill-Max Mfg. Corp.
- MFR.Part #
- 714-43-101-31-018000
- JLCPCB Part #
- C5522552
- Package
- Plugin
- Description
- -55℃~+125℃ 1P 2.54mm Beryllium Copper Gold SIP 插件 IC / Transistor Socket ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 16
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$0.0123
12800+
$0.0052
32000+
$0.0050
64000+
$0.0049
Welcome back, may I help you?