This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ECASD40J107M015KH0

Extended
Manufacturer
Murata Electronics
MFR.Part #
ECASD40J107M015KH0
JLCPCB Part #
C6190197
Package
2917
Description
-40℃~+125℃ 1000hrs@125℃ 100uF 15mΩ 2A@100kHz 2mm 6.3V Polymer ±20% 2917 Polymer Aluminum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.4609
200+ $0.5844
500+ $0.5635
1000+ $0.5539

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons