This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EC6AW-48D15

Extended
Manufacturer
Cincon Electronics Co. LTD
MFR.Part #
EC6AW-48D15
JLCPCB Part #
C6190077
Package
DIP,31.8x20.3mm
Description
1.5kV 15V 18V~75V 2 265mA 86% 8W Short Circuit Protection、Over Current Protection、Under Voltage Protection、Overvoltage protection、Overheat protection、Automatic fault recovery DIP,31.8x20.3mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $46.5079
200+ $18.5579
500+ $17.9366
1000+ $17.6316

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons