This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EC5BW-48S12

Extended
Manufacturer
Cincon Electronics Co. LTD
MFR.Part #
EC5BW-48S12
JLCPCB Part #
C6190054
Package
DIP,50.8x25.4mm
Description
1 1.25A 1.5kV 12V 15W 18V~75V 87% Short Circuit Protection、Over Current Protection、Under Voltage Protection、Overvoltage protection DIP,50.8x25.4mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $65.9593
200+ $26.3185
500+ $25.4384
1000+ $25.0048

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons