
* Images are for reference only
EFM32HG322F64N-C-QFP48R
Extended
- Manufacturer
- SKYWORKS/SILICON LABS
- MFR.Part #
- EFM32HG322F64N-C-QFP48R
- JLCPCB Part #
- C6189982
- Package
- TQFP-48(7x7)
- Description
- -40℃~+105℃ 1.98V~3.8V 12bit 25MHz 32 Bit 35 64KB 8KB ARM Cortex-M0+ Built-in FLASH TQFP-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.5787
200+
$2.2261
500+
$2.1524
1000+
$2.1155
Related Products
Welcome back, may I help you?