
* Images are for reference only
EFM32HG110F64N-C-QFN24
Extended
- Manufacturer
- SKYWORKS/SILICON LABS
- MFR.Part #
- EFM32HG110F64N-C-QFN24
- JLCPCB Part #
- C6189976
- Package
- QFN-24(5x5)
- Description
- -40℃~+105℃ 1.98V~3.8V 12bit 17 25MHz 32 Bit 64KB 8KB ARM Cortex-M0+ Built-in FLASH QFN-24(5x5) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 490
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.3134
200+
$2.5196
490+
$2.4358
980+
$2.3939
Related Products

EFM32HG110F64N-C-QFN24R
SKYWORKS/SILICON LABS
$2.4100

EFM32HG110F64G-C-QFN24
SKYWORKS/SILICON LABS
$2.3102

EFM32HG110F64G-C-QFN24R
SKYWORKS/SILICON LABS
$2.3907

EFM32TG108F16-D-QFN24R
SKYWORKS/SILICON LABS
$2.5421

EFM32HG308F64G-C-QFN24R
SKYWORKS/SILICON LABS
$3.9775

EFM32TG108F8-QFN24
SKYWORKS/SILICON LABS
$3.6263
Welcome back, may I help you?