This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EC3SBW-24D15

Extended
Manufacturer
Cincon Electronics Co. LTD
MFR.Part #
EC3SBW-24D15
JLCPCB Part #
C6189913
Package
DIP,25.4x25.4mm
Description
1.5kV 15V 15W 2 500mA 88% 9V~36V Short Circuit Protection、Over Current Protection、Under Voltage Protection、Overvoltage protection DIP,25.4x25.4mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 12

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $77.2434
204+ $30.8207
504+ $29.7915
996+ $29.2826
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons